
* Images are for reference only
BD2246G-GTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2246G-GTR
- JLCPCB Part #
- C509821
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+85℃ 1 110mΩ 2.7V~5.5V 630mA Active High USB Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SSOP-5-1.6mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4479
10+
$0.3996
30+
$0.3754
100+
$0.3528
500+
$0.3383
1000+
$0.3319
Related Products
Welcome back, may I help you?