
* Images are for reference only
BD2226G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD2226G-TR
- JLCPCB Part #
- C308587
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+85℃ 1 1.35A 150mΩ 2.7V~5.5V Active High High Side Switch Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection SSOP-5-1.6mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 834
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 833
In-stock Item Pricing
Qty Unit Price
1+
$0.2539
50+
$0.1971
150+
$0.1728
500+
$0.1423
3000+
$0.1288
6000+
$0.1207
Related Products
Welcome back, may I help you?