Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCZ75N11W1
BCZ75N11W1 - 1
BCZ75N11W1 - 2
BCZ75N11W1 - 3
Extended1/3
* Images are for reference only
BCZ75N11W1
Attributes
Value
Manufacturer
Bestirpower
MFR.Part #
BCZ75N11W1
JLCPCB Part #
C52269256
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 11mΩ 165A 19.5pF 2.75V 222nC 413pF 5.546nF 750V 833W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance5.546nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.75V
Gate Charge(Qg)222nC
Reverse Transfer Capacitance (Crss)19.5pF
Current - Continuous Drain(Id)165A
Drain to Source Voltage750V
Output Capacitance(Coss)413pF
Pd - Power Dissipation833W
RDS(on)11mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. BCZ75N11W1
BCZ75N11W1

* Images are for reference only

BCZ75N11W1

Extended
Manufacturer

Bestirpower

MFR.Part #
BCZ75N11W1
JLCPCB Part #
C52269256
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 11mΩ 165A 19.5pF 2.75V 222nC 413pF 5.546nF 750V 833W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCZ75N11W1

* Images are for reference only

BCZ75N11W1
Extended
Manufacturer

Bestirpower

MFR.Part #
BCZ75N11W1
JLCPCB Part #
C52269256
Package
TO-247-4L
Description
-55℃~+175℃ 1 N-channel 11mΩ 165A 19.5pF 2.75V 222nC 413pF 5.546nF 750V 833W N-Channel TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCZ75N11W1 Specifications

BCZ75N11W1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerBestirpower
PackageTO-247-4L
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance5.546nF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))2.75V
Gate Charge(Qg)222nC
Reverse Transfer Capacitance (Crss)19.5pF
Current - Continuous Drain(Id)165A
Drain to Source Voltage750V
Output Capacitance(Coss)413pF
Pd - Power Dissipation833W
RDS(on)11mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCZ75N11W1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCZ75N11W1 Schematic Symbol & PCB Footprint

The BCZ75N11W1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.