
* Images are for reference only
BCT4567EGE-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT4567EGE-TR
- JLCPCB Part #
- C2880322
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.65V~4.5V 100MHz 15ns 20ns 25pF 2:1 500mΩ TQFN-16-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1550
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1146
In-stock Item Pricing
Qty Unit Price
1+
$0.4283
10+
$0.3430
30+
$0.3076
100+
$0.2609
500+
$0.2415
1000+
$0.2287
Related Products