
* Images are for reference only
BCT2193EJR30-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2193EJR30-TR
- JLCPCB Part #
- C2887792
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 26uA 3V 400mV@(500mA) 5.5V 500mA 70dB@(1kHz) Fixed Over Temperature Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2360
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2360
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
50+
$0.0855
150+
$0.0739
500+
$0.0653
3000+
$0.0577
6000+
$0.0541
Related Products