
* Images are for reference only
BCT2057ELT18-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2057ELT18-TR
- JLCPCB Part #
- C2924394
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 100uA 1A 350mV@(1A) 5.5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2196
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2179
In-stock Item Pricing
Qty Unit Price
1+
$0.1878
50+
$0.1487
150+
$0.1319
500+
$0.1110
3000+
$0.0960
6000+
$0.0904
Related Products