
* Images are for reference only
BCT2038EUK33-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2038EUK33-TR
- JLCPCB Part #
- C2887783
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 100uVrms 26uA 3.3V 400mV@(500mA) 5.5V 500mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2989
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2987
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
50+
$0.1055
150+
$0.0915
500+
$0.0810
3000+
$0.0727
6000+
$0.0685
Related Products