
* Images are for reference only
BCT2020EUK12-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2020EUK12-TR
- JLCPCB Part #
- C2887774
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V 200uVrms 26uA 300mA 5.5V 70dB@(1kHz) 800mV@(300mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2180
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2180
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0933
150+
$0.0812
500+
$0.0722
3000+
$0.0649
6000+
$0.0612
Related Products