
* Images are for reference only
BCT2019EXKV28-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT2019EXKV28-TR
- JLCPCB Part #
- C266778
- Package
- SC-70-5
- Description
- -40℃~+85℃@(Ta) 1 100uA 2.8V 250mA 30uVrms 400mV@(300mA) 5.5V 74dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1569
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1564
In-stock Item Pricing
Qty Unit Price
1+
$0.0603
100+
$0.0479
300+
$0.0416
3000+
$0.0371
6000+
$0.0334
9000+
$0.0315
Related Products
Welcome back, may I help you?