Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. BCR421UE6327
BCR421UE6327 - 1
BCR421UE6327 - 2
BCR421UE6327 - 3
Extended1/3
* Images are for reference only
BCR421UE6327
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BCR421UE6327
JLCPCB Part #
C112923
Package
SC-74-6
Description
-65℃~+150℃ 1 1.4V~40V 10kHz 200mA 40V Built-in PWM SC-74-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSC-74-6
Number of Channels1
Frequency - Switching10kHz
Voltage - Input(DC)1.4V~40V
Output Current200mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage40V
Operating temperature-65℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. BCR421UE6327
BCR421UE6327

* Images are for reference only

BCR421UE6327

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BCR421UE6327
JLCPCB Part #
C112923
Package
SC-74-6
Description
-65℃~+150℃ 1 1.4V~40V 10kHz 200mA 40V Built-in PWM SC-74-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCR421UE6327

* Images are for reference only

BCR421UE6327
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BCR421UE6327
JLCPCB Part #
C112923
Package
SC-74-6
Description
-65℃~+150℃ 1 1.4V~40V 10kHz 200mA 40V Built-in PWM SC-74-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BCR421UE6327 Specifications

BCR421UE6327 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSC-74-6
Number of Channels1
Frequency - Switching10kHz
Voltage - Input(DC)1.4V~40V
Output Current200mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage40V
Operating temperature-65℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCR421UE6327. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BCR421UE6327 Documents

BCR421UE6327 datasheets or manufacturer documentation.

Datasheet: BCR421UE6327 Datasheet (PDF)

BCR421UE6327 Schematic Symbol & PCB Footprint

The BCR421UE6327 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.