
* Images are for reference only
BCR405UE6327HTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCR405UE6327HTSA1
- JLCPCB Part #
- C131192
- Package
- SC-74-6
- Description
- -65℃~+150℃ 1 1.4V~40V 38V 50mA External SC-74-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4406
10+
$0.3421
30+
$0.3002
100+
$0.2486
500+
$0.2243
1000+
$0.2114
Related Products
Welcome back, may I help you?