



- Manufacturer
- MFR.Part #
- BAV99LT1G
- JLCPCB Part #
- C82480
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Series Connection 1.25V@150mA 100V 1uA@100V 215mA 2A 6ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 6ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 215mA | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 1uA@100V |

* Images are for reference only
BAV99LT1G
Extended- Manufacturer
- MFR.Part #
- BAV99LT1G
- JLCPCB Part #
- C82480
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Series Connection 1.25V@150mA 100V 1uA@100V 215mA 2A 6ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BAV99LT1G
- JLCPCB Part #
- C82480
- Package
- SOT-23
- Description
- -65℃~+150℃@(Tj) 1 Pair Series Connection 1.25V@150mA 100V 1uA@100V 215mA 2A 6ns SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAV99LT1G Specifications
BAV99LT1G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Recovery Time (trr) | 6ns | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 215mA | |
| Pd - Power Dissipation | 225mW | |
| Reverse Leakage Current (Ir) | 1uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAV99LT1G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAV99LT1G Documents
BAV99LT1G datasheets or manufacturer documentation.
Datasheet: BAV99LT1G Datasheet (PDF)
BAV99LT1G Schematic Symbol & PCB Footprint
The BAV99LT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.