
* Images are for reference only
BAT43XV2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- BAT43XV2
- JLCPCB Part #
- C463439
- Package
- SOD-523F
- Description
- 1 Independent 1V@0.2A 200mA 30V 4A 500nA@25V SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1811
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
100+
$0.0634
300+
$0.0556
1000+
$0.0498
5000+
$0.0452
8000+
$0.0429
Related Products
Welcome back, may I help you?