
* Images are for reference only
3296W-101-3H
Extended
- Manufacturer
- BAOTER
- MFR.Part #
- 3296W-101-3H
- JLCPCB Part #
- C48641909
- Package
- Plugin-3P,9.5x4.8mm
- Description
- 100Ω 28 500mW ±10% ±250ppm/℃ Plugin-3P,9.5x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1258
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1250
In-stock Item Pricing
Qty Unit Price
1+
$0.2300
50+
$0.1838
150+
$0.1639
500+
$0.1392
2500+
$0.1281
5000+
$0.1215
Related Products