Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72520T0300K062
B72520T0300K062 - 1
B72520T0300K062 - 2
B72520T0300K062 - 3
B72520T0300K062 - 4
Extended1/4
* Images are for reference only
B72520T0300K062
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72520T0300K062
JLCPCB Part #
C165775
Package
1206
Description
-55℃~+125℃ 200A@8/20us 47V 500pF 77V Bidirectional IEC 61000-4-2 TVS 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package1206
Varistor Voltage47V
Energy1.1J
Maximum AC Volts30V
Clamping Voltage77V
Rated Wattage8mW
Capacitance500pF
Maximum DC Volts38V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72520T0300K062
B72520T0300K062

* Images are for reference only

B72520T0300K062

Extended
Manufacturer

TDK

MFR.Part #
B72520T0300K062
JLCPCB Part #
C165775
Package
1206
Description
-55℃~+125℃ 200A@8/20us 47V 500pF 77V Bidirectional IEC 61000-4-2 TVS 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72520T0300K062

* Images are for reference only

B72520T0300K062
Extended
Manufacturer

TDK

MFR.Part #
B72520T0300K062
JLCPCB Part #
C165775
Package
1206
Description
-55℃~+125℃ 200A@8/20us 47V 500pF 77V Bidirectional IEC 61000-4-2 TVS 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72520T0300K062 Specifications

B72520T0300K062 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
Package1206
Varistor Voltage47V
Energy1.1J
Maximum AC Volts30V
Clamping Voltage77V
Rated Wattage8mW
Capacitance500pF
Maximum DC Volts38V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72520T0300K062. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72520T0300K062 Documents

B72520T0300K062 datasheets or manufacturer documentation.

Datasheet: B72520T0300K062 Datasheet (PDF)

B72520T0300K062 Schematic Symbol & PCB Footprint

The B72520T0300K062 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.