
* Images are for reference only
B2P3-VH-FB-B(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- B2P3-VH-FB-B(LF)(SN)
- JLCPCB Part #
- C158009
- Package
- Plugin,P=7.92mm
- Description
- -25℃~+85℃ 1 10A 11mm 13.76mm 1x3P (Missing 1P) 250V 2P (3P Missing 1P) 3 7.92mm 9.7mm Copper alloy Glass-Fiber Reinforced PBT Through Hole Tin UL94V-0 VH White With post、Missing pin 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14439
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 14323
In-stock Item Pricing
Qty Unit Price
1+
$0.1587
50+
$0.1298
150+
$0.1153
500+
$0.1046
2500+
$0.0959
5000+
$0.0915
Related Products
Welcome back, may I help you?