
* Images are for reference only
B06P-VL
Extended
- Manufacturer
- JST
- MFR.Part #
- B06P-VL
- JLCPCB Part #
- C493426
- Package
- Plugin,P=6.2mm
- Description
- -25℃~+90℃ 16.4mm 18mm 19.6mm 2 20A 2x3P 3 6.2mm 600V 6P 8.28mm Copper alloy PA66 Through Hole Tin UL94V-0 VL White 插件,P=6.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3493
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3459
In-stock Item Pricing
Qty Unit Price
1+
$0.7226
10+
$0.5904
50+
$0.5243
100+
$0.4581
500+
$0.4194
1000+
$0.3984
Related Products
Welcome back, may I help you?