
* Images are for reference only
B0512S-2WR2
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- B0512S-2WR2
- JLCPCB Part #
- C5378054
- Package
- SIP,19.6x7mm
- Description
- -40℃~+85℃ 1 1.5kV 1000uF 12V 167mA 20mA 280kHz 2W 4.5V~5.5V 50mVp-p 88% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$2.0904
10+
$1.7323
30+
$1.5323
100+
$1.3259
500+
$1.2339
1000+
$1.1936
Related Products
Welcome back, may I help you?