


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | AutoChips | |
| Package | QFN-24-EP(6x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 150nA | |
| Voltage - Supply | 3.6V | |
| Features | Standby mode | |
| Pressure range | 1bar~9bar | |
| Absolute Accuracy | 9.5Kpa | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AC5111DBN/F2C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | AutoChips | |
| Package | QFN-24-EP(6x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 150nA | |
| Voltage - Supply | 3.6V | |
| Features | Standby mode | |
| Pressure range | 1bar~9bar | |
| Absolute Accuracy | 9.5Kpa | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC5111DBN/F2C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AC5111DBN/F2C datasheets or manufacturer documentation.
Datasheet: AC5111DBN/F2C Datasheet (PDF)
The AC5111DBN/F2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.