
* Images are for reference only
A-TB762-VJ14H
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB762-VJ14H
- JLCPCB Part #
- C7058462
- Package
- Plugin,P=7.62mm
- Description
- 1 14 20A 300V 7.62mm Green 插件,P=7.62mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8863
200+
$3.1462
500+
$3.0416
1000+
$2.9902