
* Images are for reference only
A-TB381-VK04
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB381-VK04
- JLCPCB Part #
- C6486363
- Package
- Plugin
- Description
- -30℃~+105℃ 1 10A 1x4P 3.81mm 300V 4 4P Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9394
200+
$0.3748
400+
$0.3620
800+
$0.3571