
AWP 64-7540-T
- Manufacturer
- MFR.Part #
- AWP 64-7540-T
- JLCPCB Part #
- C17352075
- Package
- P=2.54mm
- Description
- 2 2.54mm 2.54mm Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Assmann WSW Components | |
| Package | P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm |

* Images are for reference only
AWP 64-7540-T
Extended- Manufacturer
- MFR.Part #
- AWP 64-7540-T
- JLCPCB Part #
- C17352075
- Package
- P=2.54mm
- Description
- 2 2.54mm 2.54mm Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AWP 64-7540-T
Extended- Manufacturer
- MFR.Part #
- AWP 64-7540-T
- JLCPCB Part #
- C17352075
- Package
- P=2.54mm
- Description
- 2 2.54mm 2.54mm Tin P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AWP 64-7540-T Specifications
AWP 64-7540-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | Assmann WSW Components | |
| Package | P=2.54mm | |
| Number of Rows | 2 | |
| Contact Plating | Tin | |
| Pitch | 2.54mm | |
| Row Spacing | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AWP 64-7540-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AWP 64-7540-T Documents
AWP 64-7540-T datasheets or manufacturer documentation.
Datasheet: AWP 64-7540-T Datasheet (PDF)
AWP 64-7540-T Schematic Symbol & PCB Footprint
The AWP 64-7540-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.