
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | TSOP-6-3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Type | Rotary position sensor | |
| Length | 3.6mm | |
| Voltage - Supply | 2.7V~3.3V | |
| Height | 0.95mm | |
| Features | Multi-axis magnetic field detection | |
| Current - Supply | 8mA | |
| Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM3242 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | TSOP-6-3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Type | Rotary position sensor | |
| Length | 3.6mm | |
| Voltage - Supply | 2.7V~3.3V | |
| Height | 0.95mm | |
| Features | Multi-axis magnetic field detection | |
| Current - Supply | 8mA | |
| Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM3242. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM3242 datasheets or manufacturer documentation.
Datasheet: EM3242 Datasheet (PDF)
The EM3242 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.