
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | SON-6-EP(2.2x2.2) | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 2.2mm | |
| Voltage - Supply | 1.65V~1.95V | |
| Resolution(Bits) | 16bit | |
| Features | Low power/sleep mode、Interrupt/event trigger | |
| Height | 0.6mm | |
| Width | 2.2mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK9752AE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | SON-6-EP(2.2x2.2) | |
| Operating Temperature | -30℃~+85℃ | |
| Length | 2.2mm | |
| Voltage - Supply | 1.65V~1.95V | |
| Resolution(Bits) | 16bit | |
| Features | Low power/sleep mode、Interrupt/event trigger | |
| Height | 0.6mm | |
| Width | 2.2mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK9752AE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK9752AE datasheets or manufacturer documentation.
Datasheet: AK9752AE Datasheet (PDF)
The AK9752AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.