Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. AK8975C
AK8975C
Extended
* Images are for reference only
AK8975C
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK8975C
JLCPCB Part #
C32243
Package
BGA-14
Description
-30℃~+85℃ 13bit 2.4V~3.6V 350uA I2C、SPI ±1.2mT ±1.2mT BGA-14 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerAsahi Kasei Microdevices
PackageBGA-14
Magnetic Sensing Range(Z)±1.2mT
Operating Temperature-30℃~+85℃
Output bit13bit
Voltage - Supply2.4V~3.6V
FeaturesBuilt-in self-test (BIST)
Current - Supply350uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±1.2mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. AK8975C
AK8975C

* Images are for reference only

AK8975C

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK8975C
JLCPCB Part #
C32243
Package
BGA-14
Description
-30℃~+85℃ 13bit 2.4V~3.6V 350uA I2C、SPI ±1.2mT ±1.2mT BGA-14 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK8975C

* Images are for reference only

AK8975C
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK8975C
JLCPCB Part #
C32243
Package
BGA-14
Description
-30℃~+85℃ 13bit 2.4V~3.6V 350uA I2C、SPI ±1.2mT ±1.2mT BGA-14 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK8975C Specifications

AK8975C technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerAsahi Kasei Microdevices
PackageBGA-14
Magnetic Sensing Range(Z)±1.2mT
Operating Temperature-30℃~+85℃
Output bit13bit
Voltage - Supply2.4V~3.6V
FeaturesBuilt-in self-test (BIST)
Current - Supply350uA
Interface TypeI2C、SPI
Magnetic Sensing Range(X,Y)±1.2mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK8975C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK8975C Documents

AK8975C datasheets or manufacturer documentation.

Datasheet: AK8975C Datasheet (PDF)

AK8975C Schematic Symbol & PCB Footprint

The AK8975C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.