Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK5720VT
AK5720VT - 1
AK5720VT - 2
AK5720VT - 3
Extended1/3
* Images are for reference only
AK5720VT
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5720VT
JLCPCB Part #
C1519002
Package
TSSOP-16
Description
-40℃~+105℃ 10uA 2 2.7V~5.5V 24 96000Hz Audio Analog-to-Digital Converter I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageTSSOP-16
Operating Temperature-40℃~+105℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)10uA
Sampling Rate96000Hz
FeaturesProgrammable gain、Digital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK5720VT
AK5720VT

* Images are for reference only

AK5720VT

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5720VT
JLCPCB Part #
C1519002
Package
TSSOP-16
Description
-40℃~+105℃ 10uA 2 2.7V~5.5V 24 96000Hz Audio Analog-to-Digital Converter I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5720VT

* Images are for reference only

AK5720VT
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5720VT
JLCPCB Part #
C1519002
Package
TSSOP-16
Description
-40℃~+105℃ 10uA 2 2.7V~5.5V 24 96000Hz Audio Analog-to-Digital Converter I2S TSSOP-16 ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5720VT Specifications

AK5720VT technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageTSSOP-16
Operating Temperature-40℃~+105℃
The Chip TypeAudio Analog-to-Digital Converter
ArchitectureSigma-Delta
Number of Channels2
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)10uA
Sampling Rate96000Hz
FeaturesProgrammable gain、Digital filtering、Power-down mode
Interface TypeI2S
Resolution (Bits)24
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5720VT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5720VT Documents

AK5720VT datasheets or manufacturer documentation.

Datasheet: AK5720VT Datasheet (PDF)

AK5720VT Schematic Symbol & PCB Footprint

The AK5720VT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.