Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5706ECB
AK5706ECB - 1
AK5706ECB - 2
AK5706ECB - 3
Extended1/3
* Images are for reference only
AK5706ECB
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5706ECB
JLCPCB Part #
C6739067
Package
CSP-32(2.7x2.7)
Description
-40℃~+85℃ 1.7V~1.9V、3V~3.6V 103dB、105dB 1uA 2 24 256kHz~24.576MHz、12.288MHz 8kHz、192kHz External、Built-in Multi-chip synchronization、Synchronous triggering、Built-in digital filter SPI、I2C、I2S Support Yes CSP-32(2.7x2.7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageCSP-32(2.7x2.7)
Clock Frequency256kHz~24.576MHz、12.288MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio103dB、105dB
Voltage - Supply1.7V~1.9V、3V~3.6V
Quiescent Current (Iq)1uA
Sampling Rate8kHz、192kHz
FeaturesMulti-chip synchronization、Synchronous triggering、Built-in digital filter
number of channels2
Resolution (Bits)24
InterfaceSPI、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AK5706ECB
AK5706ECB

* Images are for reference only

AK5706ECB

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5706ECB
JLCPCB Part #
C6739067
Package
CSP-32(2.7x2.7)
Description
-40℃~+85℃ 1.7V~1.9V、3V~3.6V 103dB、105dB 1uA 2 24 256kHz~24.576MHz、12.288MHz 8kHz、192kHz External、Built-in Multi-chip synchronization、Synchronous triggering、Built-in digital filter SPI、I2C、I2S Support Yes CSP-32(2.7x2.7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5706ECB

* Images are for reference only

AK5706ECB
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5706ECB
JLCPCB Part #
C6739067
Package
CSP-32(2.7x2.7)
Description
-40℃~+85℃ 1.7V~1.9V、3V~3.6V 103dB、105dB 1uA 2 24 256kHz~24.576MHz、12.288MHz 8kHz、192kHz External、Built-in Multi-chip synchronization、Synchronous triggering、Built-in digital filter SPI、I2C、I2S Support Yes CSP-32(2.7x2.7) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5706ECB Specifications

AK5706ECB technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAsahi Kasei Microdevices
PackageCSP-32(2.7x2.7)
Clock Frequency256kHz~24.576MHz、12.288MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio103dB、105dB
Voltage - Supply1.7V~1.9V、3V~3.6V
Quiescent Current (Iq)1uA
Sampling Rate8kHz、192kHz
FeaturesMulti-chip synchronization、Synchronous triggering、Built-in digital filter
number of channels2
Resolution (Bits)24
InterfaceSPI、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5706ECB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5706ECB Schematic Symbol & PCB Footprint

The AK5706ECB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.