
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-28-EP(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 96dB | |
| Quiescent Current (Iq) | 9mA | |
| Sampling Rate | 48kHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK5703EN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-28-EP(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Support | |
| differential input | Yes | |
| Signal-to-Noise Ratio | 96dB | |
| Quiescent Current (Iq) | 9mA | |
| Sampling Rate | 48kHz | |
| Features | Power-on reset、Bipolar input | |
| number of channels | 4 | |
| Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5703EN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK5703EN datasheets or manufacturer documentation.
Datasheet: AK5703EN Datasheet (PDF)
The AK5703EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.