
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-64-EP(9x9) | |
| Function | Integrated modulator | |
| Operating Temperature | -40℃~+105℃ | |
| Update Rate | 768kHz | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.7V~1.98V、3V~3.6V、4.75V~5.25V | |
| Quiescent Current (Iq) | 10uA | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK5576EN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-64-EP(9x9) | |
| Function | Integrated modulator | |
| Operating Temperature | -40℃~+105℃ | |
| Update Rate | 768kHz | |
| Number of Channels | 6 | |
| Voltage - Supply | 1.7V~1.98V、3V~3.6V、4.75V~5.25V | |
| Quiescent Current (Iq) | 10uA | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5576EN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK5576EN datasheets or manufacturer documentation.
Datasheet: AK5576EN Datasheet (PDF)
The AK5576EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.