


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Architecture | Sigma-Delta | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.7V~1.98V、3V~3.6V | |
| Quiescent Current (Iq) | 10uA | |
| Sampling Rate | 768kHz | |
| Features | Digital filtering、Power-down mode | |
| Resolution (Bits) | 32 | |
| Interface Type | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK5538VN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-64-EP(9x9) | |
| Operating Temperature | -40℃~+105℃ | |
| The Chip Type | Audio Analog-to-Digital Converter | |
| Architecture | Sigma-Delta | |
| Number of Channels | 8 | |
| Voltage - Supply | 1.7V~1.98V、3V~3.6V | |
| Quiescent Current (Iq) | 10uA | |
| Sampling Rate | 768kHz | |
| Features | Digital filtering、Power-down mode | |
| Resolution (Bits) | 32 | |
| Interface Type | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5538VN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK5538VN datasheets or manufacturer documentation.
Datasheet: AK5538VN Datasheet (PDF)
The AK5538VN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.