Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AK5374EN
AK5374EN
Extended
* Images are for reference only
AK5374EN
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK5374EN
JLCPCB Part #
C2667104
Package
QFN-36(5x5)
Description
-10℃~+70℃ 10uA 14ms 2 24 3V~3.6V SPI Voltage Buffer QFN-36(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAsahi Kasei Microdevices
PackageQFN-36(5x5)
FunctionMulti-chip synchronization、Integrated phase-locked loop、Programmable gain
Operating Temperature-10℃~+70℃
Number of Channels2
Voltage - Supply3V~3.6V
Output TypeVoltage Buffer
Quiescent Current (Iq)10uA
Settling Time14ms
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. AK5374EN
AK5374EN

* Images are for reference only

AK5374EN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5374EN
JLCPCB Part #
C2667104
Package
QFN-36(5x5)
Description
-10℃~+70℃ 10uA 14ms 2 24 3V~3.6V SPI Voltage Buffer QFN-36(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5374EN

* Images are for reference only

AK5374EN
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK5374EN
JLCPCB Part #
C2667104
Package
QFN-36(5x5)
Description
-10℃~+70℃ 10uA 14ms 2 24 3V~3.6V SPI Voltage Buffer QFN-36(5x5) Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK5374EN Specifications

AK5374EN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerAsahi Kasei Microdevices
PackageQFN-36(5x5)
FunctionMulti-chip synchronization、Integrated phase-locked loop、Programmable gain
Operating Temperature-10℃~+70℃
Number of Channels2
Voltage - Supply3V~3.6V
Output TypeVoltage Buffer
Quiescent Current (Iq)10uA
Settling Time14ms
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK5374EN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK5374EN Documents

AK5374EN datasheets or manufacturer documentation.

Datasheet: AK5374EN Datasheet (PDF)

AK5374EN Schematic Symbol & PCB Footprint

The AK5374EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.