Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK4462VN
AK4462VN
Extended
* Images are for reference only
AK4462VN
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AK4462VN
JLCPCB Part #
C1870772
Package
QFN-24(4x4)
Description
1.7V~5.5V QFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageQFN-24(4x4)
Operating Temperature-40℃~+105℃
Number of Channels2
Voltage - Supply1.7V~5.5V
Sampling Rate8kHz、768kHz
FeaturesDigital filtering、Power-down mode、Differential output
Interface TypeI2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. AK4462VN
AK4462VN

* Images are for reference only

AK4462VN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK4462VN
JLCPCB Part #
C1870772
Package
QFN-24(4x4)
Description
1.7V~5.5V QFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK4462VN

* Images are for reference only

AK4462VN
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AK4462VN
JLCPCB Part #
C1870772
Package
QFN-24(4x4)
Description
1.7V~5.5V QFN-24(4x4) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AK4462VN Specifications

AK4462VN technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerAsahi Kasei Microdevices
PackageQFN-24(4x4)
Operating Temperature-40℃~+105℃
Number of Channels2
Voltage - Supply1.7V~5.5V
Sampling Rate8kHz、768kHz
FeaturesDigital filtering、Power-down mode、Differential output
Interface TypeI2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK4462VN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AK4462VN Documents

AK4462VN datasheets or manufacturer documentation.

Datasheet: AK4462VN Datasheet (PDF)

AK4462VN Schematic Symbol & PCB Footprint

The AK4462VN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.