
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 690MHz~4GHz | |
| Current - Supply | 150mA | |
| IP3 | 24dBm | |
| LO Frequency Range | 262.5MHz~4.4GHz | |
| Voltage - Supply | 2.7V~5.25V | |
| IF Frequency Range | 20MHz~1GHz | |
| Gain/Loss | -1.5dB | |
| Features | Frequency multiplication/division、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO | |
| P1dB | 10dBm | |
| Noise Figure | 11dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK1575 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | QFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 690MHz~4GHz | |
| Current - Supply | 150mA | |
| IP3 | 24dBm | |
| LO Frequency Range | 262.5MHz~4.4GHz | |
| Voltage - Supply | 2.7V~5.25V | |
| IF Frequency Range | 20MHz~1GHz | |
| Gain/Loss | -1.5dB | |
| Features | Frequency multiplication/division、Single-ended/Differential Interface Integration、Integrated PLL frequency synthesizer、Integrated VCO | |
| P1dB | 10dBm | |
| Noise Figure | 11dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1575. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK1575 datasheets or manufacturer documentation.
Datasheet: AK1575 Datasheet (PDF)
The AK1575 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.