
* Images are for reference only
AVO100-48S1V2B-6L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AVO100-48S1V2B-6L
- JLCPCB Part #
- C5571469
- Package
- DIP,57.9x22.9mm
- Description
- 1 1.2V 100W 36V~75V 50A 85.4% DIP,57.9x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 224
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.3046
224+
$59.5737
448+
$57.5836
896+
$56.5997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →