This website requires JavaScript.
no-image

* Images are for reference only

ATH10T033-9SJ

Extended
Manufacturer
Artesyn
MFR.Part #
ATH10T033-9SJ
JLCPCB Part #
C19371595
Package
-
Description
-40℃~+85℃ 1 10A 30mVp-p 330uF 3V~3.6V 800mV~2.5V 92% Open type ±1% - DC-DC Power Modules
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $40.7438
216+ $16.2583
504+ $15.7146
1008+ $15.4460

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons