

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Arduino | |
| Package | - | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~24V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | ESP32-S3 | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ABX00087 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/WiFi Modules | |
| Manufacturer | Arduino | |
| Package | - | |
| Antenna Type | On-board PCB Antenna | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~24V | |
| Frequency | 2.4GHz | |
| Features | Integrated Bluetooth function | |
| Utilized IC / Part | ESP32-S3 | |
| Interface Type | UART、SPI、I2C | |
| Wireless Standard | IEEE802.11b/g/n、Bluetooth5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ABX00087. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ABX00087 datasheets or manufacturer documentation.
Datasheet: ABX00087 Datasheet (PDF)
The ABX00087 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.