

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Aosong (Guangzhou) Elec | |
| Package | - | |
| Voltage - Supply | 9V~24V | |
| Tolerance | ±3% | |
| Features | Multi-gas detection capability | |
| Interface | RS-232 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMS2106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Aosong (Guangzhou) Elec | |
| Package | - | |
| Voltage - Supply | 9V~24V | |
| Tolerance | ±3% | |
| Features | Multi-gas detection capability | |
| Interface | RS-232 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMS2106. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMS2106 datasheets or manufacturer documentation.
Datasheet: AMS2106 Datasheet (PDF)
The AMS2106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.