
SREL062-IPP
- Manufacturer
- MFR.Part #
- SREL062-IPP
- JLCPCB Part #
- C3284216
- Package
- -
- Description
- -20℃~+70℃ 0.41dBi、2.42dBi、2.51dBi、3.87dBi、3.89dBi、5dBi 2.6 50Ω 788.5MHz、3.5GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Antenova | |
| Package | - | |
| VSWR | 2.6 | |
| Operating Temperature | -20℃~+70℃ | |
| Peak Gain | 0.41dBi、2.42dBi、2.51dBi、3.87dBi、3.89dBi、5dBi | |
| Frequency(Center/Band) | 788.5MHz、3.5GHz | |
| Impedance | 50Ω |

* Images are for reference only
SREL062-IPP
Extended- Manufacturer
- MFR.Part #
- SREL062-IPP
- JLCPCB Part #
- C3284216
- Package
- -
- Description
- -20℃~+70℃ 0.41dBi、2.42dBi、2.51dBi、3.87dBi、3.89dBi、5dBi 2.6 50Ω 788.5MHz、3.5GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SREL062-IPP
Extended- Manufacturer
- MFR.Part #
- SREL062-IPP
- JLCPCB Part #
- C3284216
- Package
- -
- Description
- -20℃~+70℃ 0.41dBi、2.42dBi、2.51dBi、3.87dBi、3.89dBi、5dBi 2.6 50Ω 788.5MHz、3.5GHz - Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SREL062-IPP Specifications
SREL062-IPP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Antenova | |
| Package | - | |
| VSWR | 2.6 | |
| Operating Temperature | -20℃~+70℃ | |
| Peak Gain | 0.41dBi、2.42dBi、2.51dBi、3.87dBi、3.89dBi、5dBi | |
| Frequency(Center/Band) | 788.5MHz、3.5GHz | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SREL062-IPP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SREL062-IPP Documents
SREL062-IPP datasheets or manufacturer documentation.
Datasheet: SREL062-IPP Datasheet (PDF)
SREL062-IPP Schematic Symbol & PCB Footprint
The SREL062-IPP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.