
* Images are for reference only
APL5930KAI-TRG
Extended
- Manufacturer
- Anpec Elec
- MFR.Part #
- APL5930KAI-TRG
- JLCPCB Part #
- C126186
- Package
- SOP-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1mA 3A 420mV@(3A) 5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4590
30+
$0.4058
100+
$0.3527
500+
$0.3205
1000+
$0.3044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products