
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Anaren | |
| Package | SMD-24P | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -104dBm | |
| Output Power(Max) | 1dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz、2.4835GHz | |
| Features | Integrated temperature sensor、Integrated phase-locked loop、Integrated balun | |
| Interface Type | SPI | |
| Receive Current | 16mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2500R24A00GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Anaren | |
| Package | SMD-24P | |
| Operating Temperature | -40℃~+85℃ | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -104dBm | |
| Output Power(Max) | 1dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz、2.4835GHz | |
| Features | Integrated temperature sensor、Integrated phase-locked loop、Integrated balun | |
| Interface Type | SPI | |
| Receive Current | 16mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2500R24A00GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2500R24A00GM datasheets or manufacturer documentation.
Datasheet: A2500R24A00GM Datasheet (PDF)
The A2500R24A00GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.