
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Current - Supply | 4mA | |
| Power Supply Rejection Ratio (PSRR) | 75dB | |
| Hold Settling Time | 1us | |
| Number of Channels | 4 | |
| Acquisition Time | 3.5us | |
| Features | Integrated hold capacitor、Logic input level compatible、Integrated output buffer amplifier、ESD Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMP04ESZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-16 | |
| Current - Supply | 4mA | |
| Power Supply Rejection Ratio (PSRR) | 75dB | |
| Hold Settling Time | 1us | |
| Number of Channels | 4 | |
| Acquisition Time | 3.5us | |
| Features | Integrated hold capacitor、Logic input level compatible、Integrated output buffer amplifier、ESD Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMP04ESZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMP04ESZ datasheets or manufacturer documentation.
Datasheet: SMP04ESZ Datasheet (PDF)
The SMP04ESZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.