
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-232 Transceivers (with Power) | |
| Manufacturer | Analog Devices | |
| Package | BGA-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Single power supply isolation、ESD Protection、Bus fault detection and protection | |
| Output Voltage | 4.7V~5.35V | |
| CMTI(kV/us) | 30kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM2882IY-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated RS-232 Transceivers (with Power) | |
| Manufacturer | Analog Devices | |
| Package | BGA-32 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Single power supply isolation、ESD Protection、Bus fault detection and protection | |
| Output Voltage | 4.7V~5.35V | |
| CMTI(kV/us) | 30kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM2882IY-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM2882IY-3 datasheets or manufacturer documentation.
Datasheet: LTM2882IY-3 Datasheet (PDF)
The LTM2882IY-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.