
* Images are for reference only
LTC6256IDC#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6256IDC#TRMPBF
- JLCPCB Part #
- C580979
- Package
- DFN-8(2x2)
- Description
- -40℃~+85℃ 1.5uV/℃ 1.8V/us 100dB 2 20nV/√Hz@1kHz 2nA 350uV 35mA 5.25V 5nA 6.5MHz 65uA Rail-to-Rail Input, Rail-to-Rail Output DFN-8(2x2) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5505
200+
$1.3751
500+
$1.3268
1000+
$1.3027
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products