This website requires JavaScript.
no-image

* Images are for reference only

LTC4229IUFD#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC4229IUFD#PBF
JLCPCB Part #
C687609
Package
QFN-24(4x5)
Description
-40℃~+85℃ 0.75mm 1 2.9V~18V 25mV 4mm 5mm 600mV External FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout Surface Mount QFN-24(4x5) ORing Controllers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 73

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $10.0508
10+ $9.7288
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons