
* Images are for reference only
LTC3217EUD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3217EUD#TRPBF
- JLCPCB Part #
- C684303
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 150mA 2.9V~4.5V 4 850kHz Charge Pump DC-DC PWM QFN-16-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3858
200+
$1.3109
500+
$1.2643
1000+
$1.2418