
* Images are for reference only
LTC3035EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3035EDDB#TRMPBF
- JLCPCB Part #
- C580675
- Package
- DFN-8(3x2)
- Description
- -40℃~+125℃@(Tj) 1 100uA 150uVrms 300mA 400mV~3.6V 45mV@(300mA) 5.5V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable DFN-8(3x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.8008
10+
$3.7124
30+
$3.6528
100+
$3.5933
Related Products