
* Images are for reference only
LTC1628IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1628IG#PBF
- JLCPCB Part #
- C676199
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 190kHz~250kHz 2 3.5V~36V 350uA Adjustable Buck Buck External Yes SSOP-28-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$22.2528
10+
$21.5782
Related Products