
* Images are for reference only
LTC1326CMS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1326CMS8-2.5#PBF
- JLCPCB Part #
- C675089
- Package
- MSOP-8
- Description
- 0℃~+70℃@(TA) 140ms 1V~7V 2.363V、3.118V 20uA 3 Active High、Active Low Manual reset input Open-drain Voltage monitor MSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$9.9365
10+
$9.7191
30+
$8.7385
100+
$8.5936
Related Products