
* Images are for reference only
LT8302HS8E#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8302HS8E#WTRPBF
- JLCPCB Part #
- C7460337
- Package
- SOIC-8-EP
- Description
- -40℃~+150℃@(TJ) 1 12kHz~380kHz 3.6A 3V~42V 65V Built-in Flyback SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.5120
200+
$6.9874
500+
$6.7540
1000+
$6.6397
Related Products