


- Manufacturer
- MFR.Part #
- LT6350IMS8#PBF
- JLCPCB Part #
- C117423
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1uA 1.2uA、2.5uA 1.9nV/√Hz 100uV、800uV 108dB 12V 12V 2 240ns 4.8mA 45mA 48V/us 5uV/℃ 85MHz、115MHz 94dB、118dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output、Rail-to-rail input MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 4.8mA | |
| Vos - Input Offset Voltage | 100uV、800uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 12V | |
| Slew Rate | 48V/us | |
| Gain Bandwidth Product | 85MHz、115MHz | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Common Mode Rejection Ratio(CMRR) | 94dB、118dB | |
| Rail to Rail | Rail-to-rail output、Rail-to-rail input | |
| Number of Channels | 2 | |
| Noise density(eN) | 1.9nV/√Hz | |
| Settling time | 240ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.2uA、2.5uA |

* Images are for reference only
LT6350IMS8#PBF
Extended- Manufacturer
- MFR.Part #
- LT6350IMS8#PBF
- JLCPCB Part #
- C117423
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1uA 1.2uA、2.5uA 1.9nV/√Hz 100uV、800uV 108dB 12V 12V 2 240ns 4.8mA 45mA 48V/us 5uV/℃ 85MHz、115MHz 94dB、118dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output、Rail-to-rail input MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LT6350IMS8#PBF
- JLCPCB Part #
- C117423
- Package
- MSOP-8
- Description
- -40℃~+125℃ 0.1uA 1.2uA、2.5uA 1.9nV/√Hz 100uV、800uV 108dB 12V 12V 2 240ns 4.8mA 45mA 48V/us 5uV/℃ 85MHz、115MHz 94dB、118dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage Rail-to-rail output、Rail-to-rail input MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT6350IMS8#PBF Specifications
LT6350IMS8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 4.8mA | |
| Vos - Input Offset Voltage | 100uV、800uV | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.1uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Single Supply | 12V | |
| Slew Rate | 48V/us | |
| Gain Bandwidth Product | 85MHz、115MHz | |
| Power Supply Rejection Ratio (PSRR) | 108dB | |
| Common Mode Rejection Ratio(CMRR) | 94dB、118dB | |
| Rail to Rail | Rail-to-rail output、Rail-to-rail input | |
| Number of Channels | 2 | |
| Noise density(eN) | 1.9nV/√Hz | |
| Settling time | 240ns | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage | |
| Ib - Input Bias Current | 1.2uA、2.5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT6350IMS8#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT6350IMS8#PBF Documents
LT6350IMS8#PBF datasheets or manufacturer documentation.
Datasheet: LT6350IMS8#PBF Datasheet (PDF)
LT6350IMS8#PBF Schematic Symbol & PCB Footprint
The LT6350IMS8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.